Reference Only

1-794608-0

Pin & Socket Connectors MMNL3 PIN 20-24 Reel of 10000

Manufacturer:

Mfr Part:
1-794608-0

TTI Part:
1-794608-0

EDA / CAD Models

Alternate Part Number

1-794612-0

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingTin
Voltage Rating250 V
Current Rating5 A
SeriesMATE-N-LOK
PackagingReel
TradenameMATE-N-LOK
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range24 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

50.000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10.000 / Multiples: 10.000)
Quantity Unit PriceExt. Price
0,0282 €282,00 €
Need more?

Associated Parts

91501-1 TE Connectivity
Associated Tool

TE Connectivity

Crimpers / Crimping Tools HAND TOOL/DIE 20-24
Sign in to add notes