Reference Only
1-794617-0
Pin & Socket Connectors RECPT DUAL ROW 10P
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Receptacle Housings | |
| Number of Positions | 10 Position | |
| Number of Rows | 2 Row | |
| Contact Gender | Socket (Female) | |
| Pitch | 3 mm | |
| Termination Style | Crimp | |
| Mounting Style | Free Hanging | |
| Housing Material | Nylon | |
| Voltage Rating | 250 V | |
| Current Rating | 5 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Receptacle | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
13.900In Stock
43.600 expected on from 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,371 € | 37,10 € | |
| 0,367 € | 73,40 € | |
| 0,325 € | 162,50 € | |
| 0,279 € | 306,90 € | |
| 0,275 € | 605,00 € | |
| 0,271 € | 894,30 € | |
| 0,267 € | 1.468,50 € | |
| 0,264 € | 2.904,00 € |
Need more?
Associated Parts

Pin & Socket Connectors HDR VERT 10P 30 AU DUAL

Pin & Socket Connectors HDR VERT 10 POS TIN DUAL

Pin & Socket Connectors HDR R/A 10 POS 30 AU DUAL

Pin & Socket Connectors HDR ASSY 10 POS TIN VERT SMT
Sign in to add notes