Reference Only

1-968879-1

Automotive Connectors MT2/JPT70P BUGH KPL

Manufacturer:

Mfr Part:
1-968879-1

TTI Part:
1-968879-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions70 Position
Pitch4 mm (0.157 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min20 AWG
Wire Gauge Max13 AWG
ColorBlack
Sealed / UnsealedSealed
SeriesJunior Power Timer
PackagingBulk
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Height46 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length5.341 in
Locking MechanismOn the terminal
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
TradenameTimer
Width38.5 mm
Wire Gauge Range13 AWG to 20 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

3.696
On Order
3.696 expected on  from 09-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 66 / Multiples: 66)
Quantity Unit PriceExt. Price
10,85 €716,10 €
10,36 €1.367,52 €
9,87 €2.605,68 €
9,46 €4.994,88 €
9,36 €9.884,16 €
9,21 €46.197,36 €
9,11 €91.391,52 €
Need more?

My Notes

Sign into see notes.