Reference Only
100411-8
Headers & Wire Housings FEMALE-SMC 8P VT POLAR
Datasheet
100411-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Ribbon Cable | |
| Series | Micro-MaTch | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
62.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,54 € | 3.850,00 € |
Need more?
Associated Parts

Headers & Wire Housings 8 POS HOUSING

Headers & Wire Housings MOB 8 POS VERT

Headers & Wire Housings 8P MICRO MATCH

Headers & Wire Housings MOW 08P 28 AWG

Headers & Wire Housings MOB 8 POS VERT
Sign in to add notes