Reference Only
104078-7
Board to Board & Mezzanine Connectors SYSTEM 50 RECPT 80P
Datasheet
104078-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Receptacles | |
| Number of Positions | 80 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Vertical | |
| Voltage Rating | 30 V | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Thermoplastic (TP) | |
| Series | AMPMODU System 50 | |
| Packaging | Tube | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,66 € | 346,60 € | |
| 30,80 € | 616,00 € | |
| 30,50 € | 915,00 € | |
| 29,49 € | 1.474,50 € | |
| 28,29 € | 2.829,00 € | |
| 28,01 € | 9.243,30 € | |
| 24,27 € | 16.018,20 € |
Need more?
Associated Parts

Board to Board & Mezzanine Connectors 80 POS HDR R/A DUAL ROW

Board to Board & Mezzanine Connectors HDR 2X40P VRT SMT
Sign in to add notes