Reference Only
1241004-1
Terminals ADERENDH2,5M BLAU
Datasheet
1241004-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Ferrules | |
| Type | One Wire | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Wire Gauge Max | 13 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Blue | |
| Packaging | Bulk | |
| Length | 14.5 mm | |
| Material | Polypropylene (PP) | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Wire Gauge | 13 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8547900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,123 € | 61,50 € | |
| 0,119 € | 119,00 € | |
| 0,117 € | 175,50 € | |
| 0,109 € | 272,50 € | |
| 0,105 € | 525,00 € | |
| 0,104 € | 1.040,00 € |
Need more?
Sign in to add notes