Reference Only
1379658-4
Automotive Connectors 4W RCPT HSG CODING 4 GREEN
Datasheet
1379658-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 2.2 mm (0.087 in) | |
| Gender | Socket (Female) | |
| Color | Green | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Tray | |
| Application | Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Height | 10.05 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 11.8 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Voltage Rating | 14 VDC | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 6.000 / Multiples: 6.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,195 € | 1.170,00 € |
Need more?
My Notes
Sign into see notes.