Reference Only
1379913-1
Automotive Connectors TAB HSG 20P MQS MPQ ASSY YELLOW
Datasheet
1379913-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 20 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Gender | Pin (Male) | |
| Color | Yellow | |
| Sealed / Unsealed | Unsealed | |
| Series | MQS | |
| Packaging | Tray | |
| Application | Wire to Wire | |
| Contact Gender | Pin (Male) | |
| Height | 27.85 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 39.6 mm | |
| Locking Mechanism | On the terminal | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 5.5 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS | |
| Voltage Rating | 30 VDC | |
| Width | 38.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
20.400
On Order
20.400 expected on from 03-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,34 € | 804,00 € |
Need more?
Sign in to add notes