Reference Only
1379918-1
Automotive Connectors COVER FOR 20W TAB HSG
Datasheet
1379918-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cover | |
| Number of Positions | 20 Position | |
| Mounting Style | Cable Mount / Free Hanging | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
31.000In Stock
1.000 expected 16-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,426 € | 213,00 € | |
| 0,413 € | 413,00 € | |
| 0,408 € | 612,00 € | |
| 0,403 € | 1.007,50 € | |
| 0,398 € | 1.990,00 € | |
| 0,393 € | 2.947,50 € | |
| 0,388 € | 5.820,00 € | |
| 0,383 € | 9.575,00 € |
Need more?
Sign in to add notes