Reference Only
1393222-2
General Purpose Relays V23061A1001A302 MINISTARKSTROM
Datasheet
V23061A1001A302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 3 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 40 Ohms | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | MSR | |
| Length | 28.6 mm | |
| Width | 10 mm | |
| Height | 15 mm | |
| Packaging | Bulk | |
| Power Consumption | 220 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,98 € | 3.980,00 € | |
| 3,89 € | 11.670,00 € | |
| 3,79 € | 37.900,00 € | |
| 3,75 € | 93.750,00 € |
Need more?
My Notes
Sign into see notes.