Reference Only
1393224-7
General Purpose Relays RYA31005
Datasheet
RYA31005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 112 Ohms | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | RYII | |
| Length | 28.5 mm | |
| Width | 10.11 mm | |
| Height | 12.3 mm | |
| Packaging | Tube | |
| Power Consumption | 223 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | RYA31005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.820In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,27 € | 65,40 € | |
| 3,22 € | 128,80 € | |
| 2,70 € | 270,00 € | |
| 2,40 € | 624,00 € | |
| 2,30 € | 1.150,00 € | |
| 2,20 € | 2.200,00 € |
Need more?
Sign in to add notes