Reference Only
1393260-1
Safety Relays FORCE GUIDED RELAY 5V
Datasheet
V23050-A1005-A542 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 2 Form B (2PST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Force Guided Relay | |
| Packaging | Bulk | |
| Coil Resistance | 20.8 Ohms | |
| Product Type | Safety Relays | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Part # Aliases | V23050-A1005-A542 V23050A1005A542 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,14 € | 8.035,00 € | |
| 31,50 € | 31.500,00 € | |
| 30,29 € | 75.725,00 € | |
| 29,72 € | 148.600,00 € | |
| 28,64 € | 286.400,00 € | |
| 28,35 € | 708.750,00 € |
Need more?
Sign in to add notes