Reference Only
140950-1
Terminals TERMINAL REC FASTON PIDG 5
Datasheet
140950-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Receptacle | |
| Gender | Female | |
| Stud / Tab Size | 5 mm | |
| Wire Gauge Min | 17 AWG | |
| Wire Gauge Max | 13 AWG | |
| Series | 187 FASTON | |
| Tradename | PIDG FASTON | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 16.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,04 € | 16.640,00 € | |
| 1,02 € | 28.560,00 € | |
| 0,96 € | 96.000,00 € | |
| 0,93 € | 186.000,00 € |
Need more?
Associated Parts

Crimpers / Crimping Tools 16-14 PIDG D.A.H.T.
Sign in to add notes