Reference Only
1415060-1
Safety Relays SAFETY RELAY 8A 115V
Datasheet
SR6ZA615 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 115 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO), 3 Form B (3PST-NC) | |
| Contact Termination | Spring Connectors | |
| Contact Rating | 8 A | |
| Packaging | Bulk | |
| Coil Resistance | 6.02 kOhms | |
| Current Rating - Max | 8 A | |
| Product Type | Safety Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 202,45 € | 404,90 € | |
| 168,71 € | 1.687,10 € | |
| 167,04 € | 6.681,60 € | |
| 165,38 € | 16.538,00 € |
Need more?
Sign in to add notes