Reference Only
1415544-4
General Purpose Relays POWER RELAY 6A 250VAC
Datasheet
PE034F12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Packaging | Bulk | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,32 € | 158,00 € | |
| 6,26 € | 313,00 € | |
| 6,20 € | 620,00 € | |
| 5,16 € | 1.032,00 € | |
| 4,86 € | 2.430,00 € | |
| 4,81 € | 4.810,00 € | |
| 4,27 € | 10.675,00 € |
Need more?
Sign in to add notes