Reference Only
142754-1
Automotive Connectors MIC IV COSI CONT
Datasheet
142754-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 17 AWG | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Contact Type | Pin, Tab | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Contact | |
| Wire Gauge Range | 22 AWG to 17 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 18.000 / Multiples: 6.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,124 € | 2.232,00 € |
Need more?
My Notes
Sign into see notes.