Reference Only
142830-2
Spiral Wraps, Sleeves, Tubing & Conduit TUBING SPIRAP DIA 6 NAT 30 METERS
Datasheet
142830-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Length | 30 m | |
| Color | Natural | |
| Packaging | Reel | |
| Product Type | Spiral Wraps | |
| Series | SPIRAP | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
78In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 125,14 € | 125,14 € | |
| 106,38 € | 1.063,80 € |
Need more?
Sign in to add notes