Reference Only
142840-2
Spiral Wraps, Sleeves, Tubing & Conduit TUBING SPIRAP 500030-2
Datasheet
142840-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Packaging | Bulk | |
| Product Type | Spiral Wraps | |
| Series | SPIRAP | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3917320050 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 116,96 € | 116,96 € | |
| 101,69 € | 50.845,00 € | |
| 99,11 € | 99.110,00 € | |
| 97,19 € | 485.950,00 € | |
| 94,88 € | 948.800,00 € | |
| 92,53 € | 2.313.250,00 € |
Need more?
Sign in to add notes