Reference Only
1437493-2
Time Delay & Timing Relays 7012OCLV=24V DC 1.5-15 SECS
Datasheet
7012OCLV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Timing Range | 1.5 s to 15 s | |
| Series | 7000 | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8539490080 |
| TARIC | 8539490000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
0In Stock
Available For Backorder
Lead Time: 57 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.598,30 € | 7.794,90 € | |
| 2.572,58 € | 12.862,90 € | |
| 2.547,11 € | 25.471,10 € | |
| 2.511,59 € | 62.789,75 € | |
| 2.486,72 € | 124.336,00 € |
Need more?
Sign in to add notes