Reference Only
1452842-3
Automotive Connectors 22 POS FEMALE HSG ASSY
Datasheet
1452842-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 22 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Contact Plating | Tin | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 11 AWG | |
| Color | Black | |
| Packaging | Tray | |
| Contact Gender | Without Socket Contacts | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Connector Housing | |
| Wire Gauge Range | 11 AWG to 24 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.288In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 104 / Multiples: 104)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,31 € | 136,24 € | |
| 1,21 € | 251,68 € | |
| 1,20 € | 748,80 € | |
| 1,05 € | 1.201,20 € |
Need more?
Sign in to add notes