Reference Only
1472969-8
Time Delay & Timing Relays TIMER RELAY 7022OFA2
Datasheet
7022OFA2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Operating Supply Voltage | 24 VDC | |
| Timing Range | 10 m | |
| Packaging | Bulk | |
| Product Type | Timing Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium (7440-43-9) |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.138,34 € | 1.138,34 € | |
| 1.091,88 € | 2.183,76 € | |
| 1.081,07 € | 3.243,21 € | |
| 1.070,36 € | 5.351,80 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.