Reference Only
1558660-7
Industrial Relays T9GV5L14-24
Datasheet
T9GV5L14-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 640 Ohms | |
| Switching Voltage | 480 VAC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | T9G | |
| Length | 29 mm | |
| Width | 21.5 mm | |
| Height | 15.7 mm | |
| Packaging | Bulk | |
| Enclosure Type | Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1558660-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,15 € | 1.575,00 € | |
| 3,02 € | 3.020,00 € | |
| 2,99 € | 7.475,00 € | |
| 2,81 € | 14.050,00 € | |
| 2,68 € | 26.800,00 € | |
| 2,65 € | 66.250,00 € |
Need more?
Sign in to add notes