Reference Only
1558661-7
Industrial Relays T9GV1L14-24
Datasheet
T9GV1L14-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | PCB Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 30 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VDC | |
| Coil Resistance | 640 Ohms | |
| Switching Voltage | 480 VAC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | T9G | |
| Length | 29 mm | |
| Width | 21.5 mm | |
| Height | 15.7 mm | |
| Packaging | Bulk | |
| Enclosure Type | Sealed | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1558661-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12.000In Stock
10.000 expected 13-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,79 € | 37,90 € | |
| 3,75 € | 75,00 € | |
| 3,71 € | 111,30 € | |
| 3,57 € | 178,50 € | |
| 3,13 € | 313,00 € | |
| 2,55 € | 12.750,00 € | |
| 2,50 € | 25.000,00 € | |
| 2,40 € | 60.000,00 € |
Need more?
Sign in to add notes