Reference Only
1586314-4
Pin & Socket Connectors PIN 22-18 AWG PHS BRZ-GOLD
Datasheet
1586314-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Voltage Rating | 600 V | |
| Current Rating | 9 A | |
| Series | VAL-U-LOK | |
| Packaging | Bulk | |
| Tradename | VAL-U-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,136 € | 5.440,00 € | |
| 0,135 € | 13.500,00 € | |
| 0,134 € | 67.000,00 € |
Need more?
Associated Parts

Crimpers / Crimping Tools CRIMPER TOOL W/DIE 22-18 AWG

Extraction, Removal & Insertion Tools EXTRATION TOOL
My Notes
Sign into see notes.