Reference Only
1586968-1
Pin & Socket Connectors 05P PIN HDR V2 GW
Datasheet
1586968-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 5 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Nylon | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 12 A | |
| Series | MATE-N-LOK | |
| Packaging | Bulk | |
| Tradename | MATE-N-LOK | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
300
On Order
300 expected 26-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.600 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,667 € | 1.734,20 € | |
| 0,659 € | 6.853,60 € | |
| 0,652 € | 16.952,00 € | |
| 0,645 € | 65.403,00 € |
Need more?
My Notes
Sign into see notes.