Reference Only
1587723-2
Automotive Connectors INNER FERRULE SIZE B HVA280-
Datasheet
1587723-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Ferrule | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | HVA 280 | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.002In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,82 € | 5,46 € | |
| 1,70 € | 42,50 € | |
| 1,50 € | 375,00 € | |
| 1,43 € | 715,00 € | |
| 1,38 € | 1.380,00 € | |
| 1,24 € | 3.720,00 € | |
| 1,22 € | 7.320,00 € | |
| 1,21 € | 29.040,00 € |
Need more?
Sign in to add notes