Reference Only
1614881-8
Thin Film Resistors - SMD 15K OHM.063W .1% 25PPM
Datasheet
1614881-8 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | CPF0603B15KE1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
1.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,15 € | 150,00 € | |
| 0,148 € | 296,00 € | |
| 0,146 € | 438,00 € | |
| 0,144 € | 720,00 € | |
| 0,143 € | 1.430,00 € | |
| 0,142 € | 2.840,00 € | |
| 0,128 € | 6.400,00 € | |
| 0,126 € | 12.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes