Reference Only
1622447-1
Metal Film Resistors - Through Hole 360 OHM 1% .6W 50PPM
Datasheet
1622447-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | LR1F360RJIT LR1F360R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
8.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 4.000 / Multiples: 4.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0203 € | 81,20 € | |
| 0,0201 € | 241,20 € | |
| 0,0199 € | 477,60 € | |
| 0,0197 € | 709,20 € | |
| 0,0195 € | 1.170,00 € | |
| 0,0193 € | 2.316,00 € | |
| 0,0191 € | 4.584,00 € | |
| 0,0189 € | 9.450,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes