Reference Only
1622487-1
Metal Film Resistors - Through Hole 475 OHM 1% .6W 50PPM
Datasheet
1622487-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Metal Film Resistors - Through Hole | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Metal Film Resistors | |
| Subcategory | Resistors | |
| Technology | Metal Film | |
| Part # Aliases | LR1F475R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 12.000 / Multiples: 12.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0178 € | 213,60 € | |
| 0,0176 € | 2.112,00 € | |
| 0,0174 € | 4.176,00 € | |
| 0,0172 € | 10.320,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.