Reference Only
1623404-1
Thick Film Resistors - SMD 10K OHM 1%
Datasheet
1623404-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thick Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thick Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thick Film | |
| Part # Aliases | CRG1206F10K |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Product Catalogs
10.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0081 € | 40,50 € | |
| 0,00761 € | 76,10 € | |
| 0,00751 € | 150,20 € | |
| 0,00742 € | 333,90 € | |
| 0,00734 € | 660,60 € | |
| 0,00726 € | 1.452,00 € | |
| 0,00718 € | 2.872,00 € | |
| 0,0071 € | 6.248,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes