Reference Only
1623788-7
Wirewound Resistors - Through Hole 15 OHM 5% 5W
Datasheet
1623788-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Through Hole | |
| Series | SQM | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | SQMW515RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1.000
On Order
1.000 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,31 € | 155,00 € | |
| 0,307 € | 307,00 € | |
| 0,304 € | 456,00 € | |
| 0,279 € | 697,50 € | |
| 0,267 € | 1.335,00 € | |
| 0,258 € | 2.580,00 € | |
| 0,251 € | 3.765,00 € | |
| 0,234 € | 5.850,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes