Reference Only
1623789-9
Wirewound Resistors - Through Hole 22 OHM 5% 7W
Datasheet
1623789-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wirewound Resistors - Through Hole | |
| Series | SQM | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Part # Aliases | SQMW722RJ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4.250In Stock
5.000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,359 € | 89,75 € | |
| 0,334 € | 334,00 € | |
| 0,326 € | 815,00 € | |
| 0,323 € | 1.292,00 € | |
| 0,319 € | 1.993,75 € | |
| 0,311 € | 3.110,00 € | |
| 0,308 € | 4.620,00 € | |
| 0,292 € | 7.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes