Reference Only
1623925-2
Carbon Film Resistors - Through Hole 100 OHM 5% 1W
Datasheet
1623925-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Termination Style | Axial | |
| Packaging | Ammo Pack | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film | |
| Part # Aliases | CFR100J100R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Ammo Pack
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0393 € | 39,30 € | |
| 0,0389 € | 77,80 € | |
| 0,0385 € | 115,50 € | |
| 0,0381 € | 381,00 € | |
| 0,0377 € | 942,50 € | |
| 0,0374 € | 1.870,00 € | |
| 0,036 € | 3.600,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes