Reference Only
1676156-2
Thin Film Resistors - SMD 113K OHM .1% 10PPM
Datasheet
1676156-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RN73C2A113KBTDF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,41 € | 410,00 € | |
| 0,406 € | 812,00 € | |
| 0,399 € | 1.197,00 € | |
| 0,395 € | 1.975,00 € | |
| 0,378 € | 3.780,00 € | |
| 0,367 € | 7.340,00 € | |
| 0,351 € | 17.550,00 € | |
| 0,343 € | 34.300,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes