
1721260-5
Low Signal Relays - PCB APPLIANCE MINIATURE PCB RELAYS
Datasheet
OJ-SS-112LMH2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Power Relays | |
| Type | Miniature | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 8 A | |
| Coil Type | Non-Latching | |
| Power Consumption | 200 mW | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | OJ-SS-112LMH2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7.100In Stock
5.000 expected 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,98 € | 98,00 € | |
| 0,98 € | 196,00 € | |
| 0,96 € | 288,00 € | |
| 0,95 € | 475,00 € | |
| 0,92 € | 920,00 € | |
| 0,91 € | 2.275,00 € | |
| 0,643 € | 6.430,00 € | |
| 0,637 € | 15.925,00 € |
Need more?
Sign in to add notes