Reference Only
1740280-7
Headers & Wire Housings HV100 CONNECTOR 90DEG 6,2MM
Datasheet
1740280-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Headers & Wire Housings | |
| Packaging | Each | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.056In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,01 € | 96,96 € |
Need more?
Sign in to add notes