Reference Only
1740449-3
Lighting Connectors NECTOR S PLUG LV-2 BLACK
Datasheet
1740449-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Type | Headers | |
| Number of Positions | 2 Position | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Bulk | |
| Color | Black | |
| Mounting Style | Free Hanging | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8547200000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |