Reference Only
180948
Terminals 6 POS FASTON TAB HOUSING
Datasheet
180948 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab Housing | |
| Termination Style | Crimp | |
| Gender | Female | |
| Insulation | Insulated | |
| Mounting Style | Push-In | |
| Color | Natural | |
| Packaging | Bulk | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
9.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,516 € | 516,00 € | |
| 0,486 € | 972,00 € | |
| 0,48 € | 1.440,00 € | |
| 0,474 € | 2.844,00 € | |
| 0,469 € | 9.849,00 € | |
| 0,463 € | 47.226,00 € | |
| 0,457 € | 183.714,00 € |
Need more?
Sign in to add notes