Reference Only
1813139-1
Automotive Connectors SEALED MT2 6POS PLUG HOUSING ASSEMBLY
Datasheet
1813139-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4 mm (0.157 in) | |
| Gender | Plug (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Application | Signal | |
| Contact Gender | Without Socket Contacts | |
| Flammability Rating | UL 94 V-HB | |
| Height | 31.4 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP6K9K | |
| Length | 25.5 mm | |
| Locking Mechanism | On the terminal | |
| Material | Polybutylene Terephthalate (PBT) | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 2.54 mm | |
| Subcategory | Automotive Connectors | |
| Width | 25.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,79 € | 179,00 € | |
| 1,72 € | 516,00 € | |
| 1,66 € | 830,00 € | |
| 1,58 € | 1.580,00 € | |
| 1,48 € | 3.700,00 € | |
| 1,46 € | 5.840,00 € |
Need more?
Sign in to add notes