Reference Only
181949-2
Terminals FASTON TAB 4.1MM HOLE DIA SPEC
Datasheet
181949-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Stud | |
| Gender | Male | |
| Insulation | Not Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Mounting Style | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 819 | |
| Packaging | Bulk | |
| Insulation Material | Not Insulated | |
| Length | 16.5 mm | |
| Material | Brass | |
| Mounting Angle | 45 deg | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Width | 8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.000 / Multiples: 5.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,173 € | 865,00 € | |
| 0,167 € | 16.700,00 € | |
| 0,165 € | 41.250,00 € |
Need more?
Sign in to add notes