Reference Only
1879254-7
End of Life
Thin Film Resistors - SMD 24.3 OHM .1% 15PPM
Datasheet
1879254-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Thin Film Resistors - SMD | |
| Packaging | Reel | |
| Mounting Style | PCB Mount | |
| Product Type | Thin Film Resistors | |
| Subcategory | Resistors | |
| Technology | Thin Film | |
| Part # Aliases | RP73D2B24R3BTG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,559 € | 139,75 € | |
| 0,53 € | 1.325,00 € | |
| 0,50 € | 2.500,00 € | |
| 0,47 € | 5.875,00 € | |
| 0,441 € | 11.025,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes