Reference Only
2-1617030-7
Low Signal Relays - PCB M39016/6-116M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Military/Aerospace Relays | |
| Type | General Purpose Relay | |
| Coil Current | 75 mA | |
| Coil Resistance | 160 Ohms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1201G01M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
38In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 74,28 € | 74,28 € | |
| 70,66 € | 353,30 € | |
| 69,81 € | 698,10 € | |
| 68,98 € | 3.449,00 € | |
| 65,61 € | 6.561,00 € | |
| 59,99 € | 14.997,50 € | |
| 58,06 € | 29.030,00 € |
Need more?
Sign in to add notes