Reference Only
2-1617031-1
Low Signal Relays - PCB M39016/6-109M HFW1201K45M
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Bulk | |
| Product | Military/Aerospace Relays | |
| Type | General Purpose Relay | |
| Coil Current | 37.9 mA | |
| Coil Resistance | 700 Ohms | |
| Contact Material | Silver | |
| Product Type | PCB Relays | |
| Subcategory | Relays | |
| Part # Aliases | HFW1201K45M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
1.093In Stock
364 expected 03-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 79,09 € | 79,09 € | |
| 78,29 € | 156,58 € | |
| 77,51 € | 387,55 € | |
| 75,80 € | 758,00 € | |
| 75,04 € | 1.125,60 € | |
| 68,40 € | 1.710,00 € | |
| 67,71 € | 3.385,50 € | |
| 67,03 € | 6.703,00 € |
Need more?
Sign in to add notes