Reference Only
2-2600020-2
Automotive Connectors PIN CONTACT CRIMP 14-18AWG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Pin (Male) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Nickel | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 14 AWG | |
| Sealed / Unsealed | Unsealed | |
| Packaging | Reel | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper Alloy | |
| Contact Type | Pin | |
| Current Rating | 24 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge Range | 18 AWG to 14 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,17 € | 1.530,00 € | |
| 0,168 € | 3.024,00 € | |
| 0,166 € | 5.976,00 € | |
| 0,165 € | 17.820,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6.000 available now at tti.com
Sign in to add notes