Reference Only
2-520102-2
Terminals .25 ULTRA-FAST TAB Reel of 1400
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Terminals | |
| Product | Quick Disconnects | |
| Type | Tab | |
| Termination Style | Crimp | |
| Gender | Male | |
| Insulation | Insulated | |
| Stud / Tab Size | 6.35 mm x 0.81 mm | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Mounting Style | Cable Mount / Free Hanging | |
| Color | Red | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Series | 250 FASTON | |
| Tradename | FASTON | |
| Packaging | Reel | |
| Contact Gender | Female | |
| Insulation Material | Nylon | |
| Material | Brass | |
| Maximum Operating Temperature | + 105 C | |
| Mounting Angle | Straight | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
92.400
On Order
92.400 expected on from 20-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.400 / Multiples: 1.400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,185 € | 259,00 € | |
| 0,182 € | 509,60 € | |
| 0,179 € | 751,80 € | |
| 0,176 € | 1.724,80 € | |
| 0,173 € | 4.359,60 € | |
| 0,171 € | 6.463,80 € | |
| 0,168 € | 16.934,40 € |
Need more?
Associated Parts

Punches & Dies DIE SET 22-18 AWG

Crimpers / Crimping Tools PROCRIMPER DIE/TOOL ULTRAFAST 26-14
My Notes
Sign into see notes.