Reference Only
2027395-3
General Purpose Relays T9SV1K15-12S
Datasheet
2027395-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 35 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 277 VAC | |
| Coil Type | Non-Latching | |
| Coil Resistance | 64 Ohms | |
| Coil Current | 188 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 32.5 mm | |
| Width | 27.4 mm | |
| Height | 20.4 mm | |
| Packaging | Tray | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | T9SV1K15-12S |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5.000In Stock
2.000 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,81 € | 240,50 € | |
| 4,65 € | 697,50 € | |
| 4,61 € | 1.152,50 € | |
| 4,56 € | 2.280,00 € | |
| 4,52 € | 4.520,00 € | |
| 4,47 € | 11.175,00 € | |
| 4,22 € | 21.100,00 € | |
| 4,13 € | 30.975,00 € |
Need more?
Sign in to add notes