Reference Only
2040113-1
Automotive Connectors 0.50/1.0/2.8 SEALED LEVER 114POS
Datasheet
2040113-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Lock Lever | |
| Number of Positions | 114 Position | |
| Sealed / Unsealed | Sealed | |
| Packaging | Bulk | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
540In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 18)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,14 € | 38,52 € | |
| 2,11 € | 75,96 € | |
| 2,08 € | 112,32 € | |
| 2,03 € | 219,24 € | |
| 1,91 € | 481,32 € | |
| 1,82 € | 917,28 € | |
| 1,73 € | 1.743,84 € | |
| 1,70 € | 3.672,00 € |
Need more?
Sign in to add notes