Reference Only
204506-1
D-Sub MIL Spec Connectors RECEPT ASSY 62 POS
Datasheet
204506-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 62 Position | |
| Number of Rows | 3 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Shell Size | 4 | |
| Series | 90 | |
| Packaging | Each | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
54In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,57 € | 20,57 € | |
| 20,36 € | 81,44 € | |
| 20,14 € | 201,40 € | |
| 19,93 € | 298,95 € | |
| 19,73 € | 493,25 € | |
| 19,52 € | 976,00 € | |
| 19,32 € | 2.415,00 € | |
| 19,12 € | 5.736,00 € |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add notes