Reference Only
204508-1
D-Sub MIL Spec Connectors 78P RECEPTACLE
Datasheet
204508-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Shell Size | 5 | |
| Series | 90 | |
| Packaging | Bulk | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
46In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,23 € | 26,23 € | |
| 21,86 € | 65,58 € | |
| 21,08 € | 105,40 € | |
| 20,87 € | 1.565,25 € | |
| 20,65 € | 3.097,50 € | |
| 20,43 € | 10.215,00 € | |
| 20,22 € | 20.220,00 € | |
| 20,01 € | 100.050,00 € |
Need more?
My Notes
Sign into see notes.