Reference Only
204520-2
D-Sub MIL Spec Connectors RECEPT ASSY 78 POS
Datasheet
204520-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Connectors | |
| Gender | Female | |
| Number of Positions | 78 Position | |
| Number of Rows | 4 Row | |
| Termination Style | Crimp | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Free Hanging | |
| Shell Size | 5 | |
| Series | 90 | |
| Packaging | Bulk | |
| Product Type | D-Sub MIL Spec Connectors | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | MIL-Spec / MIL-Type | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,55 € | 38,55 € |
Need more?
Sign in to add notes